Part Details for V31A by Essentra Components
Results Overview of V31A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V31A Information
V31A by Essentra Components is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for V31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-V31A
|
Mouser Electronics | Conduit Fittings & Accessories SOCKET WELD PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0520 / $0.1900 | Order Now |
DISTI #
74522102
|
RS | Socket-Weld Fitting Plug, Flange Diameter 1.2", Overall Height .43", PE Blue Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1710 | RFQ |
|
Onlinecomponents.com | Socket-Weld Fitting Plug - Flange Diameter 30.5 mm (1.200 in) - Overall Height 10.9 mm (0.430 in) RoHS: Compliant | 0 |
|
$0.0495 / $0.0579 | Buy Now |