Part Details for V30MLA0805LNT by Littelfuse Inc
Results Overview of V30MLA0805LNT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V30MLA0805LNT Information
V30MLA0805LNT by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V30MLA0805LNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V30MLA0805LNTCT-ND
|
DigiKey | VARISTOR 41.5V 30A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11939 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V30MLA0805LNT
|
Mouser Electronics | Varistors 30V 30A 90pF RoHS: Compliant | 11749 |
|
$0.1510 / $0.7900 | Buy Now |
Part Details for V30MLA0805LNT
V30MLA0805LNT CAD Models
V30MLA0805LNT Part Data Attributes
|
V30MLA0805LNT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V30MLA0805LNT
Littelfuse Inc
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for V30MLA0805LNT
This table gives cross-reference parts and alternative options found for V30MLA0805LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30MLA0805LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V30MLA0805LWA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V30MLA0805LNT vs V30MLA0805LWA |
V30MLA0805LNT Frequently Asked Questions (FAQ)
-
The recommended land pattern for V30MLA0805LNT is a rectangular pad with a size of 1.3mm x 2.5mm, with a solder mask clearance of 0.1mm. It's recommended to follow the IPC-7351 standard for land pattern design.
-
While V30MLA0805LNT is rated for operation up to 150°C, it's not recommended to use it in high-temperature environments above 125°C for extended periods. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
V30MLA0805LNT has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment.
-
V30MLA0805LNT is designed to withstand moderate vibration levels, but it's recommended to follow proper mounting and assembly procedures to ensure the device remains securely attached to the PCB. Excessive vibration can affect the device's reliability and performance.
-
The recommended soldering profile for V30MLA0805LNT is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's recommended to follow the IPC-J-STD-020 standard for soldering profiles.