Part Details for V3-119 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of V3-119 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V3-119 Information
V3-119 by Honeywell Sensing and Control / MICRO SWITCH is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V3-119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000042077
|
Sager | Basic / Snap Action Switches SPDT 11A 125VAC Round Pin Plunger Min Qty: 200 | 0 |
|
$12.5700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |