Part Details for V3-1119 by Honeywell Sensing and Control
Results Overview of V3-1119 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V3-1119 Information
V3-1119 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11191DW | Rochester Electronics LLC | 74AC11191 - Binary Counter | |
77311-197-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
10131931-119ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 19 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for V3-1119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1774
|
Newark | Microswitch, Plunger, Spdt, 10A, 250Vac, Microswitch Type:-, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:V3 Series Rohs Compliant: Yes |Honeywell V3-1119 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 | Buy Now |
DISTI #
V3-1119-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8431 | Buy Now |
DISTI #
785-V3-1119
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPDT 10A 250VAC 250VDC RoHS: Compliant | 0 |
|
$10.7000 / $10.8400 | Order Now |
DISTI #
V36:1790_07330821
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2510 | Americas - 8000 |
|
$10.6760 / $12.5050 | Buy Now |
DISTI #
88075769
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2510 | Americas - 8000 |
|
$10.6760 / $12.5050 | Buy Now |
DISTI #
67181534
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2000 |
|
$8.3700 / $12.0600 | Buy Now |
DISTI #
51647080
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1516 | Americas - 55 |
|
$17.5370 / $29.8090 | Buy Now |
DISTI #
V3-1119
|
IBS Electronics | SWITCH LIMIT MINIATURE PLUNGER HEAD SPDT 1NO-1NC 10A Min Qty: 15 Package Multiple: 1 | 2056 |
|
$11.6250 / $29.3670 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount RoHS: Compliant |
2056 In Stock |
|
$10.4600 / $22.9300 | Buy Now |