Part Details for V3-1075 by Honeywell Sensing and Control
Results Overview of V3-1075 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V3-1075 Information
V3-1075 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107541100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
10135573-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 15 column, 7.5mm stacking height, 210contacts | |
10128477-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 11 Column, 88 Position, 7.50mm Stack Height, 2.00mm (0.079in) Column Pitch |
Price & Stock for V3-1075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9451
|
Newark | V Basics/Honeywell |Honeywell V3-1075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.8100 / $251.3700 | Buy Now |
DISTI #
V3-1075-ND
|
DigiKey | SWITCH PLUNGER SPST 1A SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
35 In Stock |
|
$123.6480 / $151.1500 | Buy Now |
DISTI #
785-V3-1075
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 0 |
|
$165.5500 | Order Now |
DISTI #
70399546
|
RS | Basic Switch, SPDT, 25A 125VAC, UL CSA MIL-S-8805 Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$206.9300 | RFQ |
DISTI #
80554447
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 125VAC 3.89N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$186.4400 / $197.4100 | Buy Now |
DISTI #
30671949
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 125VAC 3.89N Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$186.4400 / $197.4100 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Plunger Screw 1A 125VAC 3.89N Screw Mount RoHS: Compliant |
10 Partner Stock |
|
$178.3500 / $547.7200 | Buy Now |