Part Details for V3-1001 by Honeywell Sensing and Control
Results Overview of V3-1001 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V3-1001 Information
V3-1001 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 | |
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier |
Price & Stock for V3-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1769
|
Newark | Microswitch, Pin Plunger, Spdt, 10A, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:V3 Series Rohs Compliant: No |Honeywell V3-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$17.9100 / $21.3300 | Buy Now |
DISTI #
480-2408-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
108 In Stock |
|
$17.9160 / $24.9500 | Buy Now |
DISTI #
785-V3-1001
|
Mouser Electronics | Basic / Snap Action Switches Snap Action SPDT 10A 3.89N Thru-Hole RoHS: Not Compliant | 372 |
|
$15.8900 / $20.5500 | Buy Now |
DISTI #
V36:1790_07330800
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2421 | Americas - 4460 |
|
$17.9900 / $19.2300 | Buy Now |
DISTI #
E02:0323_01852854
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks | Europe - 200 |
|
$15.2520 / $15.5763 | Buy Now |
DISTI #
70119533
|
RS | Basic Switch, Snap Action, Pin Plunger, SPDT, 10 Amps, Screw Terminals Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 231 |
|
$19.1500 / $23.0700 | Buy Now |
DISTI #
82776949
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 4460 |
|
$17.9900 / $19.2300 | Buy Now |
DISTI #
86928112
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 1123 |
|
$17.3765 / $28.0000 | Buy Now |
DISTI #
80015317
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 200 Package Multiple: 200 Date Code: 2407 | Americas - 200 |
|
$15.3510 / $16.4526 | Buy Now |
DISTI #
87337103
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 3 Package Multiple: 1 | Americas - 27 |
|
$24.8986 | Buy Now |
Part Details for V3-1001
V3-1001 CAD Models
V3-1001 Part Data Attributes
|
V3-1001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V3-1001
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 2.21mm, Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.21 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.87 mm | |
Body Length or Diameter | 27.78 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
V3-1001 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supply voltage (Vcc) before applying the input signal. This ensures proper initialization of the device.
-
To ensure accurate measurements, make sure to follow proper installation and calibration procedures, and ensure the sensor is properly sealed and protected from environmental factors such as temperature, humidity, and vibration.
-
The V3-1001 can handle input frequencies up to 1 kHz. However, it's recommended to consult the datasheet for specific frequency response characteristics.
-
The V3-1001 is rated for operation up to 85°C (185°F). However, it's recommended to derate the sensor's performance at higher temperatures to ensure accuracy and reliability.
-
To troubleshoot issues, check the power supply, input signal, and output connections. Verify that the sensor is properly calibrated and installed. Consult the datasheet and application notes for troubleshooting guidelines.