Part Details for V27CH8S by Intersil Corporation
Results Overview of V27CH8S by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V27CH8S Information
V27CH8S by Intersil Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V27CH8S
V27CH8S CAD Models
V27CH8S Part Data Attributes
|
V27CH8S
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V27CH8S
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Working Voltage | 22 V |
Alternate Parts for V27CH8S
This table gives cross-reference parts and alternative options found for V27CH8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V27CH8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V27CH8 | Littelfuse Inc | Check for Price | Varistor, 22V, 1J, Surface Mount, CHIP, ROHS COMPLIANT | V27CH8S vs V27CH8 |