Part Details for V275LU20APX2855 by Littelfuse Inc
Results Overview of V275LU20APX2855 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V275LU20APX2855 Information
V275LU20APX2855 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V275LU20APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0345
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V275LU20APX2855 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3740 | Buy Now |
DISTI #
V275LU20APX2855-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3109 | Buy Now |
DISTI #
576-V275LU20APX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2900 / $0.3100 | Order Now |
DISTI #
000000000007270997
|
Sager | RADIAL VARISTOR 14MM ROHS / LEAD FREE Min Qty: 3500 | 0 |
|
$0.3266 / $0.3424 | Buy Now |
Part Details for V275LU20APX2855
V275LU20APX2855 CAD Models
V275LU20APX2855 Part Data Attributes
|
V275LU20APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LU20APX2855
Littelfuse Inc
Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
Alternate Parts for V275LU20APX2855
This table gives cross-reference parts and alternative options found for V275LU20APX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LU20APX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V275LU20AX2855 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 369V, 75J, THROUGH HOLE MOUNT, RADIAL LEADED | V275LU20APX2855 vs V275LU20AX2855 |