Part Details for V275LA20APX2855 by Littelfuse Inc
Results Overview of V275LA20APX2855 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V275LA20APX2855 Information
V275LA20APX2855 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V275LA20APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7704
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V275LA20APX2855 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
F11295-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2088 In Stock |
|
$0.2333 / $1.0800 | Buy Now |
DISTI #
576-V275LA20APX2855
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant | 289 |
|
$0.2330 / $1.0800 | Buy Now |
DISTI #
V79:2366_27376869
|
Arrow Electronics | Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 1370 |
|
$0.2177 | Buy Now |
DISTI #
66406425
|
Verical | Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2208 | Americas - 1370 |
|
$0.2177 | Buy Now |
DISTI #
V275LA20APX2855
|
TME | Varistor: metal-oxide, THT, 275VAC, 369VDC, 430V, 4.5kA, 75J Min Qty: 2100 | 0 |
|
$0.2110 | RFQ |
DISTI #
000000000007270907
|
Sager | RADIAL VARISTOR 14MM ROHS/LEAD FREE Min Qty: 2100 | 0 |
|
$0.2871 / $0.3163 | Buy Now |
|
Vyrian | Resistors | 792 |
|
RFQ |
Part Details for V275LA20APX2855
V275LA20APX2855 CAD Models
V275LA20APX2855 Part Data Attributes
|
V275LA20APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA20APX2855
Littelfuse Inc
Varistor, 369V, 75J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 75 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
V275LA20APX2855 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the V275LA20APX2855 is a rectangular pad with a minimum size of 12.5mm x 7.5mm, with a 1.5mm diameter hole in the center for the thermal tab.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum allowed voltage imbalance between the input and output of the V275LA20APX2855 is ±10% of the nominal input voltage. Exceeding this limit may affect the reliability and performance of the device.
-
The V275LA20APX2855 is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's specifications according to the temperature derating curve provided in the datasheet.
-
To protect the V275LA20APX2855 from EOS, use a combination of TVS diodes and resistors to limit the voltage and current surges. Additionally, ensure that the PCB layout is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).