-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 26V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V26MLA0805LNH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2337
|
Newark | Varistor, 26V, 60V, 0805, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Mla Series, Clamping Voltage Vc Max:60V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:40A, Operating Temperature Min:-40°Crohs Compliant: Yes |Littelfuse V26MLA0805LNH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1300 | Buy Now |
DISTI #
F2194CT-ND
|
DigiKey | VARISTOR 34V 40A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6170 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V26MLA0805LNH
|
Mouser Electronics | Varistors 26V 40A 115pF RoHS: Compliant | 15417 |
|
$0.1510 / $0.7200 | Buy Now |
DISTI #
P40:2555_27397806
|
Arrow Electronics | Var MLV 20VAC/26VDC 40A 38.5V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Europe - 2500 |
|
$0.1264 / $0.7090 | Buy Now |
DISTI #
67187476
|
Verical | Var MLV 20VAC/26VDC 40A 38.5V 0805 SMD T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 2500 |
|
$0.1844 / $0.2038 | Buy Now |
DISTI #
84429096
|
Verical | Var MLV 20VAC/26VDC 40A 38.5V 0805 SMD T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 1380 |
|
$0.1647 | Buy Now |
|
Quest Components | VARISTOR, 0.1J, SURFACE MOUNT | 552 |
|
$0.1584 / $0.2970 | Buy Now |
DISTI #
V26MLA0805LNH
|
TTI | Varistors 26V 40A 115pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1690 | Buy Now |
DISTI #
V26MLA0805LNH
|
TME | Varistor: multilayer, SMD, 0603, 20VAC, 26VDC, 30A, 38V Min Qty: 10 | 0 |
|
$0.1360 / $0.3490 | RFQ |
DISTI #
V26MLA0805LNH
|
IBS Electronics | MLA SERIES 0805 26 VDC 20 V RMS 60 V CLAMP 40A 140 PF SMT MULTILAYER VARISTOR Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.1898 / $0.1976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V26MLA0805LNH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA0805LNH
Littelfuse Inc
Varistor, 26V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
This table gives cross-reference parts and alternative options found for V26MLA0805LNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA0805LNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V26MLA0805NH | Littelfuse Inc | $0.1586 | Varistor, 26V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V26MLA0805LNH vs V26MLA0805NH |
V26MLA0805L | Littelfuse Inc | Check for Price | Varistor, 26V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V26MLA0805LNH vs V26MLA0805L |
V26MLA0805LWA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V26MLA0805LNH vs V26MLA0805LWA |
VC080526A580D | Kyocera AVX Components | Check for Price | Varistor, 26V, 0.1J, Surface Mount | V26MLA0805LNH vs VC080526A580D |
V26MLA0805WA | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V26MLA0805LNH vs V26MLA0805WA |
VC080526C580D | Kyocera AVX Components | Check for Price | Varistor, 26V, 0.3J, Surface Mount | V26MLA0805LNH vs VC080526C580D |
V26MLA0805LWT | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V26MLA0805LNH vs V26MLA0805LWT |
V26MLA0805WT | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | V26MLA0805LNH vs V26MLA0805WT |
The recommended land pattern for the V26MLA0805LNH can be found in the Littelfuse application note AN931, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the V26MLA0805LNH according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to handle the thermal stresses.
Yes, the V26MLA0805LNH can be used in high-frequency applications. However, it is recommended to consider the parasitic inductance and capacitance of the device, as well as the PCB layout, to minimize high-frequency losses and ensure optimal performance.
To select the correct V26MLA0805LNH, consider the following factors: working voltage, peak pulse current, and clamping voltage. Refer to the datasheet and application notes to determine the most suitable device for your specific application.
The V26MLA0805LNH provides ESD protection up to ±30kV according to the IEC 61000-4-2 standard. However, the actual ESD protection capability may vary depending on the specific application and PCB layout.