-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V24AUMLA2220H by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0176
|
Newark | Multi Layer Varistor Smf For Automotive/ Tr |Littelfuse V24AUMLA2220H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.7900 | Buy Now |
DISTI #
F10948CT-ND
|
DigiKey | VARISTOR 35.5V 2220 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1301 In Stock |
|
$2.1095 / $5.0900 | Buy Now |
DISTI #
576-V24AUMLA2220H
|
Mouser Electronics | Varistors 24V 2220 125C AUML AEC-Q200 Low Profile RoHS: Compliant | 880 |
|
$2.1000 / $3.8200 | Buy Now |
DISTI #
000000000007270716
|
Sager | MULTI LAYER VARISTOR SMF FOR AUTOMOTIVE Min Qty: 1000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V24AUMLA2220H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V24AUMLA2220H
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 24 V |
The recommended PCB footprint for the V24AUMLA2220H is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the V24AUMLA2220H is -40°C to 125°C, with a storage temperature range of -40°C to 150°C.
Yes, the V24AUMLA2220H is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
To handle ESD protection, use an ESD wrist strap or mat, and ensure that the component is stored in an ESD-protected environment. Avoid touching the component's pins or handling it in a way that could generate static electricity.