Part Details for V23132A2001B200-EV-USBX by TE Connectivity
Results Overview of V23132A2001B200-EV-USBX by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23132A2001B200-EV-USBX Information
V23132A2001B200-EV-USBX by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23132A2001B200-EV-USBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay - 12VDC - 37Ohm - 130A - SPST-NO - Flange Mount - High Current Relay. RoHS: Compliant |
453 In Stock |
|
$33.3400 / $49.9100 | Buy Now |
DISTI #
63371768
|
Verical | Power Relay 12VDC SPST-NO(63x40x65.2)mm Chassis RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2004 | Americas - 439 |
|
$41.7416 / $62.6223 | Buy Now |
DISTI #
2-1414939-2
|
TTI | Automotive Relays V23132A2001B200-EV-USBX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 710 In Stock |
|
$34.1800 / $50.1900 | Buy Now |
|
Master Electronics | Electromechanical Relay - 12VDC - 37Ohm - 130A - SPST-NO - Flange Mount - High Current Relay. RoHS: Compliant |
453 In Stock |
|
$33.3400 / $49.9100 | Buy Now |
Part Details for V23132A2001B200-EV-USBX
V23132A2001B200-EV-USBX CAD Models
V23132A2001B200-EV-USBX Part Data Attributes
|
V23132A2001B200-EV-USBX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23132A2001B200-EV-USBX
TE Connectivity
Power/Signal Relay, 12VDC (Coil), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 12 V | |
Mounting Feature | PANEL MOUNT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | CONNECTOR |
V23132A2001B200-EV-USBX Frequently Asked Questions (FAQ)
-
The operating temperature range of the V23132A2001B200-EV-USBX is -40°C to 85°C.
-
Yes, the V23132A2001B200-EV-USBX is compatible with both USB 3.0 and USB 2.0.
-
The maximum current rating of the V23132A2001B200-EV-USBX is 1.5A per port.
-
Yes, the V23132A2001B200-EV-USBX supports hot-swapping, allowing devices to be connected and disconnected without shutting down the system.
-
The V23132A2001B200-EV-USBX has an ESD protection level of ±15kV air discharge and ±8kV contact discharge.