Part Details for V23132A2001A200 by TE Connectivity
Results Overview of V23132A2001A200 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23132A2001A200 Information
V23132A2001A200 by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23132A2001A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70971567
|
RS | High Current Relays & Modules, V23132A2001A200=HCR Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$93.3500 / $116.6800 | Buy Now |
|
Onlinecomponents.com | High Current Relay - SPST-NO (1 Form A) - 12VDC Coil - 130A Contact - 12VDC Switching - Screw Terminal Termination - Chassis Mount. RoHS: Compliant |
552 In Stock |
|
$33.7700 / $47.2600 | Buy Now |
DISTI #
82429859
|
Verical | Power Relay 12VDC 180A SPST-NO(71x40)mm Bracket RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2343 | Americas - 518 |
|
$45.1326 / $59.2974 | Buy Now |
DISTI #
87462102
|
Verical | Power Relay 12VDC 180A SPST-NO(71x40)mm Bracket RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2436 | Americas - 476 |
|
$35.4730 / $46.1127 | Buy Now |
DISTI #
16644559
|
Verical | Power Relay 12VDC 180A SPST-NO(71x40)mm Bracket RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$41.6200 / $50.1900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
1393315-2
|
TTI | Automotive Relays V23132A2001A200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1107 In Stock |
|
$34.6400 / $43.8200 | Buy Now |
DISTI #
000000000001092212
|
Sager | Automotive Relays V23132A2001A200 Min Qty: 50 | 100 |
|
$43.7300 | Buy Now |
|
Master Electronics | High Current Relay - SPST-NO (1 Form A) - 12VDC Coil - 130A Contact - 12VDC Switching - Screw Terminal Termination - Chassis Mount. RoHS: Compliant |
552 In Stock |
|
$33.7700 / $47.2600 | Buy Now |