Part Details for V23101D 106A201 by TE Connectivity
Results Overview of V23101D 106A201 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23101D 106A201 Information
V23101D 106A201 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23101D 106A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9083
|
Newark | Relay, Pcb, 12Vdc, Contact Configuration:Spco, Coil Voltage Vdc Nom:12V, Coil Resistance:700Ohm, External Width:10.6Mm, External Depth:11.5Mm, Contact Current Ac Max:1.25A, Contact Current Dc Max:1.25A, Contact Voltage Ac Max:125V, Rohs Compliant: Yes |Axicom Te Connectivity V23101D 106A201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$4.8300 / $7.5300 | Buy Now |
DISTI #
PB1622-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1.25A 12V Min Qty: 1 Lead time: 39 Weeks Container: Tube |
1076 In Stock |
|
$5.3625 / $7.5600 | Buy Now |
DISTI #
3-1393779-2
|
Avnet Americas | Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole - Rail/Tube (Alt: 3-1393779-2) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 36 Weeks, 5 Days Container: Tube | 0 |
|
$3.6122 / $5.9459 | Buy Now |
|
TE Connectivity | V23101D 106A201 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A Reed Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: V23101D 106A201 | Internal Number: 3-1393779-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1076 |
|
$10.7400 / $12.9700 | Buy Now |
DISTI #
3-1393779-2
|
TTI | Low Signal Relays - PCB V23101D 106A201 Min Qty: 625 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$3.6100 / $5.3000 | Buy Now |
Part Details for V23101D 106A201
V23101D 106A201 CAD Models
V23101D 106A201 Part Data Attributes
|
V23101D 106A201
TE Connectivity
Buy Now
|
Compare Parts:
V23101D 106A201
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |