-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23079A2003B301 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0670
|
Newark | Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23079A2003B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1105 |
|
$1.8500 / $3.0200 | Buy Now |
DISTI #
PB1058-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
4731 In Stock |
|
$1.9625 / $2.9400 | Buy Now |
DISTI #
3-1393789-7
|
Avnet Americas | Relay Signal DPDT-CO 250VAC 12VDC Through Hole Tube - Rail/Tube (Alt: 3-1393789-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 6 Days Container: Tube | 0 |
|
$1.4272 / $2.1760 | Buy Now |
DISTI #
655-V23079A2003B301
|
Mouser Electronics | Low Signal Relays - PCB NL SINGLE COIL 12VDC RoHS: Compliant | 3209 |
|
$2.0300 / $2.9400 | Buy Now |
DISTI #
V99:2348_11624453
|
Arrow Electronics | Signal Relay 12VDC 2A DPDT(14.6x7.2x9.5)mm THT Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 | Americas - 1278 |
|
$1.7740 / $2.1136 | Buy Now |
DISTI #
V36:1790_11624453
|
Arrow Electronics | Signal Relay 12VDC 2A DPDT(14.6x7.2x9.5)mm THT Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Date Code: 2320 | Americas - 637 |
|
$1.8280 | Buy Now |
|
TE Connectivity | V23079A2003B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part Number: V23079A2003B301 | Internal Number: 3-1393789-7 | V23079A2003B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part# V23079A2003B301 RoHS: Compliant Min Qty: 1 | 4731 |
|
$4.4800 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant |
3836 In Stock |
|
$1.2700 / $1.4700 | Buy Now |
DISTI #
69896808
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x7.2x9.5)mm THT Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2106 | Americas - 3800 |
|
$1.7661 / $2.0776 | Buy Now |
DISTI #
61769357
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x7.2x9.5)mm THT Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2215 | Americas - 1278 |
|
$1.7740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079A2003B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A2003B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(AC)-Max | 5 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079A2003B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079A2003B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-1393789-5 | TE Connectivity | $1.1722 | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | V23079A2003B301 vs 4-1393789-5 |
V23079-A2003-B301 | Infineon Technologies AG | Check for Price | RF Relay | V23079A2003B301 vs V23079-A2003-B301 |
V23079-A2003-B301 | TE Connectivity | Check for Price | RF Relay, RF RELAY, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | V23079A2003B301 vs V23079-A2003-B301 |