Part Details for V22TC065S1X01 by Visic Technology Ltd
Results Overview of V22TC065S1X01 by Visic Technology Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V22TC065S1X01 Information
V22TC065S1X01 by Visic Technology Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V22TC065S1X01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6054-V22TC065S1X01-ND
|
DigiKey | 22m, 250A peak, 650V GaN Power S Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$40.0000 | Buy Now |