Part Details for V20E320PL1A7 by Littelfuse Inc
Results Overview of V20E320PL1A7 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V20E320PL1A7 Information
V20E320PL1A7 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V20E320PL1A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0053
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Ammo |Littelfuse V20E320PL1A7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4440 | Buy Now |
DISTI #
V20E320PL1A7-ND
|
DigiKey | VARISTOR 510V 10KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4099 | Buy Now |
DISTI #
576-V20E320PL1A7
|
Mouser Electronics | Varistors 320V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.3950 / $0.4090 | Order Now |
DISTI #
000000000007270098
|
Sager | RADIAL VARISTOR 20MM ROHS/LEAD FREE Min Qty: 2000 | 0 |
|
$0.4460 / $0.4676 | Buy Now |
Part Details for V20E320PL1A7
V20E320PL1A7 CAD Models
V20E320PL1A7 Part Data Attributes
|
V20E320PL1A7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E320PL1A7
Littelfuse Inc
Varistor, 420V, 273J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 273 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 26.5 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; CECC; CUL; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |