Part Details for V18MLA1210NHAUTO by Littelfuse Inc
Results Overview of V18MLA1210NHAUTO by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA1210NHAUTO Information
V18MLA1210NHAUTO by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18MLA1210NHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9933
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V18MLA1210NHAUTO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6630 / $0.7930 | Buy Now |
DISTI #
V18MLA1210NHAUTO-ND
|
DigiKey | VARISTOR 25V 500A 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7063 | Buy Now |
DISTI #
576-V18MLA1210NHAUTO
|
Mouser Electronics | Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO RoHS: Compliant | 1553 |
|
$0.6930 / $2.2200 | Buy Now |
DISTI #
000000000007269896
|
Sager | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE Min Qty: 2000 | 0 |
|
$0.7969 | Buy Now |
Part Details for V18MLA1210NHAUTO
V18MLA1210NHAUTO CAD Models
V18MLA1210NHAUTO Part Data Attributes
|
V18MLA1210NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA1210NHAUTO
Littelfuse Inc
Varistor, 18V, 2.5J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Energy Absorbing Capacity-Max | 2.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.87 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
V18MLA1210NHAUTO Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the V18MLA1210NHAUTO includes a solid ground plane, short and wide traces for the input and output, and a decoupling capacitor between the input and ground. Additionally, it's recommended to keep the component away from high-frequency noise sources and to use a shielded enclosure to minimize electromagnetic interference.
-
The V18MLA1210NHAUTO is designed to handle overvoltage and undervoltage conditions through its built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. The OVP feature limits the output voltage to a safe level during overvoltage conditions, while the UVLO feature prevents the device from operating during undervoltage conditions.
-
The maximum operating temperature range for the V18MLA1210NHAUTO is -40°C to 125°C, with a derating of 1.5% per °C above 80°C. It's essential to ensure that the device operates within this range to maintain its performance and reliability.
-
Yes, the V18MLA1210NHAUTO is suitable for high-reliability applications due to its robust design, high-quality materials, and rigorous testing procedures. Littelfuse Inc also provides a range of reliability data, including MTBF and FIT rates, to support the use of this device in critical applications.
-
The V18MLA1210NHAUTO is designed to withstand short-circuit conditions through its built-in short-circuit protection feature. In the event of a short circuit, the device will limit the output current to a safe level, preventing damage to the device and surrounding components.