Part Details for V18MLA1210NA by Littelfuse Inc
Results Overview of V18MLA1210NA by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA1210NA Information
V18MLA1210NA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18MLA1210NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V18MLA1210NA-ND
|
DigiKey | VARISTOR 25V 500A 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6475 | Buy Now |
DISTI #
576-V18MLA1210NA
|
Mouser Electronics | Varistors 14V 500A 1250pF RoHS: Compliant | 0 |
|
$0.6470 | Order Now |
Part Details for V18MLA1210NA
V18MLA1210NA CAD Models
V18MLA1210NA Part Data Attributes
|
V18MLA1210NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA1210NA
Littelfuse Inc
Varistor, 18V, 2.5J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.87 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA1210NA
This table gives cross-reference parts and alternative options found for V18MLA1210NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA1210NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA1210H23 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, LEADLESS, CERAMIC PACKAGE-2 | V18MLA1210NA vs V18MLA1210H23 |
V18MLA1210T23 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, LEADLESS, CERAMIC PACKAGE-2 | V18MLA1210NA vs V18MLA1210T23 |
V18MLA121023 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, 1 Element, Silicon, LEADLESS, CERAMIC PACKAGE-2 | V18MLA1210NA vs V18MLA121023 |
V18MLA1210H23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,18V V(RWM),SMT | V18MLA1210NA vs V18MLA1210H23 |
V18MLA1210 | Littelfuse Inc | Check for Price | Varistor, 18V, 2.5J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | V18MLA1210NA vs V18MLA1210 |
V18MLA1210H23X1588 | Harris Semiconductor | Check for Price | V18MLA1210H23X1588 | V18MLA1210NA vs V18MLA1210H23X1588 |
V18MLA1210 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,18V V(RWM),SMT | V18MLA1210NA vs V18MLA1210 |
V18MLA1210A23 | Intersil Corporation | Check for Price | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,18V V(RWM),SMT | V18MLA1210NA vs V18MLA1210A23 |