Part Details for V18MLA0805WA by Littelfuse Inc
Results Overview of V18MLA0805WA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805WA Information
V18MLA0805WA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18MLA0805WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V18MLA0805WA
|
Mouser Electronics | Varistors Varistors 18V 120A 260pF RoHS: Compliant | 0 |
|
$0.1920 / $0.9300 | Order Now |
Part Details for V18MLA0805WA
V18MLA0805WA CAD Models
V18MLA0805WA Part Data Attributes
|
V18MLA0805WA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805WA
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA0805WA
This table gives cross-reference parts and alternative options found for V18MLA0805WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0805NH | Littelfuse Inc | $0.1535 | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805WA vs V18MLA0805NH |
V18MLA0805H | Littelfuse Inc | $0.5367 | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, LEAD FREE | V18MLA0805WA vs V18MLA0805H |
V18MLA0805WA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805WA vs V18MLA0805WA |
V18MLA0805WH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805WA vs V18MLA0805WH |
V18MLA0805NA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805WA vs V18MLA0805NA |
V18MLA0805T | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805WA vs V18MLA0805T |
V18MLA0805H | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805WA vs V18MLA0805H |
V18MLA0805NA | Littelfuse Inc | Check for Price | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805WA vs V18MLA0805NA |