-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1021
|
Newark | Varistor, Mlv, 14Vac, 0805, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mla Series, Clamping Voltage Vc Max:44V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Littelfuse V18MLA0805NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2300 |
|
$0.1300 | Buy Now |
DISTI #
05B8619
|
Newark | Varistor, 18V, 44V, 0805, Full Reel, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mla Series, Clamping Voltage Vc Max:44V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A Rohs Compliant: Yes |Littelfuse V18MLA0805NH RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
F3819CT-ND
|
DigiKey | VARISTOR 25V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9663 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V18MLA0805NH
|
Mouser Electronics | Varistors 18 VDC .3J 44V-CL 120A PK RoHS: Compliant | 31602 |
|
$0.1550 / $0.6800 | Buy Now |
DISTI #
V72:2272_06490223
|
Arrow Electronics | Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2413 Container: Cut Strips | Americas - 199 |
|
$0.2687 / $0.2763 | Buy Now |
DISTI #
V79:2366_28300077
|
Arrow Electronics | Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 169 |
|
$0.1233 / $0.2660 | Buy Now |
DISTI #
85535741
|
Verical | Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 2300 |
|
$0.7644 | Buy Now |
DISTI #
83641594
|
Verical | Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 | Americas - 1500 |
|
$0.1910 / $0.2530 | Buy Now |
DISTI #
79323760
|
Verical | Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2413 | Americas - 199 |
|
$0.2643 / $0.2683 | Buy Now |
DISTI #
67612061
|
Verical | Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2234 | Americas - 169 |
|
$0.1247 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V18MLA0805NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805NH
Littelfuse Inc
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for V18MLA0805NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0805H | Littelfuse Inc | $0.5367 | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, LEAD FREE | V18MLA0805NH vs V18MLA0805H |
V18MLA0805WA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805NH vs V18MLA0805WA |
V18MLA0805WH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805NH vs V18MLA0805WH |
V18MLA0805NA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805NH vs V18MLA0805NA |
V18MLA0805T | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805NH vs V18MLA0805T |
V18MLA0805H | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805NH vs V18MLA0805H |
V18MLA0805NA | Littelfuse Inc | Check for Price | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805NH vs V18MLA0805NA |
The recommended soldering temperature for the V18MLA0805NH is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the V18MLA0805NH is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum voltage rating for the V18MLA0805NH is 18V, as indicated by the '18' in the part number.
The V18MLA0805NH has a maximum operating temperature of 125°C, making it suitable for high-temperature applications.
Yes, the V18MLA0805NH is AEC-Q200 qualified, making it suitable for use in automotive applications.