Part Details for V18MLA0805LWA by Littelfuse Inc
Results Overview of V18MLA0805LWA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805LWA Information
V18MLA0805LWA by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V18MLA0805LWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V18MLA0805LWA
|
Mouser Electronics | Varistors 14V 40A 250pF RoHS: Compliant | 0 |
|
$0.1920 / $0.9300 | Order Now |
Part Details for V18MLA0805LWA
V18MLA0805LWA CAD Models
V18MLA0805LWA Part Data Attributes
|
V18MLA0805LWA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805LWA
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLA0805LWA
This table gives cross-reference parts and alternative options found for V18MLA0805LWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805LWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0805LWH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LWA vs V18MLA0805LWH |
V18MLA0805LH23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805LWA vs V18MLA0805LH23 |
V18MLA0805LT | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LWA vs V18MLA0805LT |
V18MLA0805LNT | Littelfuse Inc | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805LWA vs V18MLA0805LNT |
V18MLA0805LH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LWA vs V18MLA0805LH |
V18MLA0805LNA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LWA vs V18MLA0805LNA |
V18MLA0805LT | Littelfuse Inc | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | V18MLA0805LWA vs V18MLA0805LT |
V18MLA0805LH23 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805LWA vs V18MLA0805LH23 |