Part Details for V18MLA0805LNT by Intersil Corporation
Results Overview of V18MLA0805LNT by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805LNT Information
V18MLA0805LNT by Intersil Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V18MLA0805LNT
V18MLA0805LNT CAD Models
V18MLA0805LNT Part Data Attributes
|
V18MLA0805LNT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805LNT
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |
Alternate Parts for V18MLA0805LNT
This table gives cross-reference parts and alternative options found for V18MLA0805LNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805LNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0805LNH | Littelfuse Inc | $0.1617 | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805LNT vs V18MLA0805LNH |
V18MLA0805LNT | Littelfuse Inc | Check for Price | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805LNT vs V18MLA0805LNT |
V18MLA0805LT | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LNT vs V18MLA0805LT |
V18MLA0805LH23 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805LNT vs V18MLA0805LH23 |
V18MLA0805LNH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LNT vs V18MLA0805LNH |
V18MLA0805LH23 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | V18MLA0805LNT vs V18MLA0805LH23 |
V18MLA0805LH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805LNT vs V18MLA0805LH |