-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V18MLA0805H by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B8605
|
Newark | Varistor, 18V, 44V, 0805, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Mla Series, Clamping Voltage Vc Max:44V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:120A, Peak Energy (10/1000Us):300Mj Rohs Compliant: Yes |Littelfuse V18MLA0805H RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 | Buy Now |
DISTI #
70519502
|
RS | ML Series Multilayer Varistor 520pF 1A, Clamping 44V, Varistor 28V 0805 Case Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 / $0.2290 | RFQ |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | VARISTOR | 2000 |
|
$0.2280 / $0.5700 | Buy Now |
DISTI #
V18MLA0805H.
|
TTI | Varistors 18V 120A 450pF pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
$0.2530 / $0.3320 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER VARISTOR Varistor, 18V, 0.3J, Surface Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V18MLA0805H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLA0805H
Littelfuse Inc
Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for V18MLA0805H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLA0805H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V18MLA0805NH | Littelfuse Inc | $0.1535 | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805H vs V18MLA0805NH |
V18MLA0805NT | Littelfuse Inc | Check for Price | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805H vs V18MLA0805NT |
V18MLA0805NT | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805H vs V18MLA0805NT |
V18MLA0805T | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805H vs V18MLA0805T |
V18MLA0805T | Littelfuse Inc | Check for Price | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, LEAD FREE | V18MLA0805H vs V18MLA0805T |
V18MLA0805WA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805H vs V18MLA0805WA |
V18MLA0805NA | Littelfuse Inc | Check for Price | Varistor, 18V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V18MLA0805H vs V18MLA0805NA |
V18MLA0805WH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805H vs V18MLA0805WH |
V18MLA0805NA | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V18MLA0805H vs V18MLA0805NA |
The recommended soldering temperature profile for the V18MLA0805H is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the V18MLA0805H is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
The V18MLA0805H is rated for operation up to 150°C, but its performance may degrade at temperatures above 125°C. It's recommended to derate the component's current rating by 1.5% per degree Celsius above 125°C.
Yes, the V18MLA0805H is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The recommended land pattern for the V18MLA0805H is a rectangular pad with a minimum size of 1.5 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.