Part Details for V175LT10CPX2855 by Littelfuse Inc
Results Overview of V175LT10CPX2855 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V175LT10CPX2855 Information
V175LT10CPX2855 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V175LT10CPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3685
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V175LT10CPX2855 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.5230 | Buy Now |
DISTI #
V175LT10CPX2855-ND
|
DigiKey | VARISTOR 270V 6.5KA DISC 14MM Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4703 | Buy Now |
DISTI #
576-V175LT10CPX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.4490 / $0.4700 | Order Now |
DISTI #
000000000007269782
|
Sager | RADIAL VARISTOR 14MM ROHS / LEAD FREE Min Qty: 3500 | 0 |
|
$0.5117 | Buy Now |
Part Details for V175LT10CPX2855
V175LT10CPX2855 CAD Models
V175LT10CPX2855 Part Data Attributes
|
V175LT10CPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LT10CPX2855
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |