Part Details for V15W-WZ200A02-AW1 by Honeywell Sensing and Control
Results Overview of V15W-WZ200A02-AW1 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V15W-WZ200A02-AW1 Information
V15W-WZ200A02-AW1 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V15W-WZ200A02-AW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6407
|
Newark | V15W Basic Switch Spdt |Honeywell V15W-WZ200A02-AW1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5600 | Buy Now |
DISTI #
V15W-WZ200A02-AW1-ND
|
DigiKey | SWITCH SNAP ACT SPDT 100MA 125V Min Qty: 1000 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7320 | Buy Now |
DISTI #
785-V15WWZ200A02AW1
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$12.7400 | Order Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 0.1 A 125/250 Vac, 300 mm Lead Wire Termination, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gold-Plated Contacts RoHS: Compliant |
886 On Order |
|
$15.2200 / $25.3500 | Buy Now |
Part Details for V15W-WZ200A02-AW1
V15W-WZ200A02-AW1 CAD Models
V15W-WZ200A02-AW1 Part Data Attributes
|
V15W-WZ200A02-AW1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15W-WZ200A02-AW1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, 0.1A, 30VDC, Wire Terminal, Leaf Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LEAF LEVER | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Position | 0.583 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |