Part Details for V15W-DZ200A02-W2 by Honeywell Sensing and Control
Results Overview of V15W-DZ200A02-W2 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V15W-DZ200A02-W2 Information
V15W-DZ200A02-W2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V15W-DZ200A02-W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418195
|
Farnell | BASIC - SNAP ACTION SWITCHES V BASICS RoHS: Compliant Min Qty: 8 Lead time: 1 Weeks, 2 Days Container: Each | 358 |
|
$14.8993 / $15.8489 | Buy Now |
DISTI #
2266-V15W-DZ200A02-W2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
447 In Stock |
|
$9.3300 / $9.8800 | Buy Now |
DISTI #
V15W-DZ200A02-W2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 10 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7640 | Buy Now |
DISTI #
785-V15W-DZ200A02-W2
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 745 |
|
$7.7800 / $16.1900 | Buy Now |
DISTI #
61185095
|
Verical | Watertight Miniature Basic Switches Min Qty: 7 Package Multiple: 1 | Americas - 447 |
|
$8.7500 / $9.2600 | Buy Now |
DISTI #
V15W-DZ200A02-W2
|
TME | Microswitch SNAP ACTION, 6A/250VAC, 5A/30VDC, with lever, SPDT Min Qty: 1000 | 0 |
|
$8.2100 / $9.1500 | RFQ |
DISTI #
V15W-DZ200A02-W2
|
IBS Electronics | SNAP ACTING/LIMIT SWITCH SPDT 5A 30VDC QUICK CONNECT TERMINAL LEAF LEVER ACTUATOR PANEL MOUNT Min Qty: 15 Package Multiple: 1 | 447 |
|
$8.7500 / $9.2625 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V15W Watertight Miniature Basic Switch Series, 6 A 125/250 Vac, 4,8 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant |
447 Partner Stock |
|
$8.4600 / $24.8600 | Buy Now |
Part Details for V15W-DZ200A02-W2
V15W-DZ200A02-W2 CAD Models
V15W-DZ200A02-W2 Part Data Attributes
|
V15W-DZ200A02-W2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15W-DZ200A02-W2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, 5A, 30VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LEAF LEVER | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Position | 0.583 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
V15W-DZ200A02-W2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the connector down, as specified in the datasheet. This ensures that the sensor's internal components are not exposed to moisture or contaminants.
-
Honeywell recommends following standard ESD protection procedures when handling the V15W-DZ200A02-W2, including using an ESD wrist strap, mat, or workstation, and ensuring that all equipment and tools are properly grounded.
-
The maximum cable length recommended by Honeywell is 10 feet (3 meters) to minimize signal degradation and ensure accurate sensor readings.
-
No, the V15W-DZ200A02-W2 is not designed for use in vacuum or high-vacuum environments. It is intended for use in atmospheric pressure environments only.
-
The V15W-DZ200A02-W2 does not require calibration. It is a pre-calibrated sensor, and the output signal is proportional to the measured variable (pressure, in this case). However, it is recommended to perform a system-level calibration to ensure accurate readings in the specific application.