Part Details for V15T16-EZ100 by Honeywell Sensing and Control
Results Overview of V15T16-EZ100 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V15T16-EZ100 Information
V15T16-EZ100 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V15T16-EZ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7312
|
Newark | Switch Basic (V15), No Lever Pin Plunger |Honeywell V15T16-EZ100 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 | Buy Now |
DISTI #
785-V15T16-EZ100
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$2.8900 / $2.9700 | Order Now |
Part Details for V15T16-EZ100
V15T16-EZ100 CAD Models
V15T16-EZ100 Part Data Attributes
|
V15T16-EZ100
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15T16-EZ100
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V15T16-EZ100
This table gives cross-reference parts and alternative options found for V15T16-EZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15T16-EZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V15H16-EZ100B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15H16-EZ100B |
V15T16-CZ100A | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15T16-CZ100A |
V15T16-CZ100A-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15T16-CZ100A-K |
V15T16-EZ100A-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15T16-EZ100A-K |
V15H16-CZ100B-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15H16-CZ100B-K |
V15H16-EZ100B-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15H16-EZ100B-K |
V15T16-DZ100-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15T16-DZ100-K |
V15T16-DZ100B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15T16-DZ100B |
V15H16-DZ100A-K | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15H16-DZ100A-K |
V15H16-CZ100B | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | V15T16-EZ100 vs V15H16-CZ100B |
V15T16-EZ100 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the power supply voltage (VCC) before applying the input signal. This ensures proper operation and prevents damage to the device.
-
To minimize EMI, use a shielded cable for the input signal, keep the device away from high-frequency sources, and use a ferrite bead or common-mode choke on the input lines. Additionally, ensure good grounding and follow proper PCB layout practices.
-
The maximum allowable voltage on the output pins is VCC + 0.5V. Exceeding this voltage may damage the device.
-
The V15T16-EZ100 is rated for operation up to 85°C. However, the device's accuracy and reliability may be affected at higher temperatures. Consult the datasheet for temperature-related specifications and consider using a heat sink or cooling system if necessary.
-
Calibration is not typically required for the V15T16-EZ100, as it is a pre-calibrated device. However, if you need to adjust the output offset or gain, consult the datasheet for the recommended calibration procedure.