Part Details for V10PM10HM3/H by Vishay Semiconductors
Results Overview of V10PM10HM3/H by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V10PM10HM3/H Information
V10PM10HM3/H by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V10PM10HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V10PM10HM3/HCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO277A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8842 In Stock |
|
$0.2964 / $1.0000 | Buy Now |
DISTI #
V10PM10HM3/H
|
IBS Electronics | V10PM10HM3/H by GENERAL SEMICONDUCTOR (VISHAY) is a high-efficiency rectifier with 10A forward current, 100V reverse voltage, and low forward voltage drop, ideal for high-frequency applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2366 / $0.2457 | Buy Now |