Part Details for V10E300PL1A7 by Littelfuse Inc
Results Overview of V10E300PL1A7 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V10E300PL1A7 Information
V10E300PL1A7 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V10E300PL1A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5658
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10E300PL1A7 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2300 | Buy Now |
DISTI #
18-V10E300PL1A7TR-ND
|
DigiKey | VARISTOR 470V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1701 | Buy Now |
DISTI #
576-V10E300PL1A7
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1800 | Order Now |
DISTI #
000000000007268199
|
Sager | RADIAL VARISTOR 10MM ROHS/LEAD FREE Min Qty: 5000 | 0 |
|
$0.2057 / $0.2157 | Buy Now |
Part Details for V10E300PL1A7
V10E300PL1A7 CAD Models
V10E300PL1A7 Part Data Attributes
|
V10E300PL1A7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E300PL1A7
Littelfuse Inc
Varistor, 385V, 60J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; CECC; CUL; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for V10E300PL1A7
This table gives cross-reference parts and alternative options found for V10E300PL1A7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10E300PL1A7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V10E300L1A7 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 60J, THROUGH HOLE MOUNT, RADIAL LEADED | V10E300PL1A7 vs V10E300L1A7 |
V10E300L1A7 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 60J, THROUGH HOLE MOUNT | V10E300PL1A7 vs V10E300L1A7 |