Part Details for V07E230PL3T5 by Littelfuse Inc
Results Overview of V07E230PL3T5 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V07E230PL3T5 Information
V07E230PL3T5 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V07E230PL3T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W7756
|
Newark | Varistor, 595V, 230Vac, 300Vdc, Disc 7Mm, Full Reel, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ultramov Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka Rohs Compliant: Yes |Littelfuse V07E230PL3T5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1770 | Buy Now |
DISTI #
66W7660
|
Newark | Varistor, 595V, 230Vac, 300Vdc, Disc 7Mm, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ultramov Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka Rohs Compliant: Yes |Littelfuse V07E230PL3T5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now |
DISTI #
V07E230PL3T5-ND
|
DigiKey | VARISTOR 360V 1.75KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now |
DISTI #
576-V07E230PL3T5
|
Mouser Electronics | Varistors 230V 7mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.1510 | Order Now |
DISTI #
000000000007267886
|
Sager | RADIAL VARISTOR 07MM ROHS/LEAD FREE Min Qty: 10000 | 0 |
|
$0.1711 | Buy Now |
Part Details for V07E230PL3T5
V07E230PL3T5 CAD Models
V07E230PL3T5 Part Data Attributes
|
V07E230PL3T5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E230PL3T5
Littelfuse Inc
Varistor, 300V, 20J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CSA; CECC; CUL; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |