-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 9V, 0.02J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V0603MHS22NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H4451
|
Newark | Varistor, 9V, 30V, 0603, Voltage Rating Vac:6.5V, Voltage Rating Vdc:9V, Product Range:Mhs Series, Clamping Voltage Vc Max:30V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V0603MHS22NH RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1880 | Buy Now |
DISTI #
F2270CT-ND
|
DigiKey | VARISTOR 30V 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23356 In Stock |
|
$0.1389 / $0.7600 | Buy Now |
DISTI #
576-V0603MHS22NH
|
Mouser Electronics | Varistors 9v 22pF 0603 RoHS: Compliant | 25329 |
|
$0.1380 / $0.7400 | Buy Now |
DISTI #
V79:2366_17789419
|
Arrow Electronics | Var MLV 6.5VAC/9VDC 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 2617 |
|
$0.1108 / $0.4070 | Buy Now |
DISTI #
V72:2272_06480215
|
Arrow Electronics | Var MLV 6.5VAC/9VDC 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2136 Container: Cut Strips | Americas - 1651 |
|
$0.4111 / $0.4147 | Buy Now |
DISTI #
77899482
|
Verical | Var MLV 6.5VAC/9VDC 0603 SMD T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2208 | Americas - 2617 |
|
$0.1108 | Buy Now |
DISTI #
59274335
|
Verical | Var MLV 6.5VAC/9VDC 0603 SMD T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2136 | Americas - 1651 |
|
$0.4111 / $0.4135 | Buy Now |
DISTI #
V0603MHS22NH
|
TTI | Varistors 9v 22pF 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1110 | Buy Now |
DISTI #
V0603MHS22NH
|
TME | Varistor: multilayer, SMD, 0603, 6.5VAC, 9VDC Min Qty: 2500 | 0 |
|
$0.1490 / $0.1500 | RFQ |
DISTI #
000000000007267847
|
Sager | MULTI-LAYER VARISTOR HS SURFACE MOUNT Min Qty: 2500 | 0 |
|
$0.1709 / $0.1883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V0603MHS22NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V0603MHS22NH
Littelfuse Inc
Varistor, 9V, 0.02J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 9 V |
This table gives cross-reference parts and alternative options found for V0603MHS22NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V0603MHS22NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSN1608V9TB | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSN1608V9TB |
VSN1608V9PB | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSN1608V9PB |
VSH1608V9TE | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSH1608V9TE |
V0603MHS22NT | Littelfuse Inc | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, ROHS COMPLIANT | V0603MHS22NH vs V0603MHS22NT |
VSL1608V9TE | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSL1608V9TE |
VSH1608V9NR | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSH1608V9NR |
VSH1608V9NE | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSH1608V9NE |
VSL1608V9NR | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSL1608V9NR |
VSN1608V9NE | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSN1608V9NE |
VSH1608V9TR | Samwha Electronics | Check for Price | Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 | V0603MHS22NH vs VSH1608V9TR |
The recommended PCB layout and land pattern for the V0603MHS22NH can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount fuse placement and PCB layout considerations.
The V0603MHS22NH is rated for operation up to 125°C, but its performance may degrade at high temperatures. Consult the datasheet for derating information and consider using a fuse with a higher temperature rating if necessary.
The V0603MHS22NH is a commercial-grade fuse, but it may not meet the requirements for high-reliability or safety-critical applications. Consider using a fuse with a higher reliability rating, such as the Littelfuse 0603L series, which is designed for high-reliability applications.
The V0603MHS22NH is designed to handle inrush currents and high-surge currents, but its performance may vary depending on the specific application. Consult the datasheet for surge current ratings and consider using a fuse with a higher surge current rating if necessary.
The V0603MHS22NH is rated for 22V, but it may not be suitable for high-voltage applications. Consider using a fuse with a higher voltage rating, such as the Littelfuse 0603H series, which is designed for high-voltage applications.