Part Details for UXD20K/TR by Microchip Technology Inc
Results Overview of UXD20K/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UXD20K/TR Information
UXD20K/TR by Microchip Technology Inc is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for UXD20K/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8428
|
Newark | 26.5Ghz Programmable 1/2/4/8 Prescaler, Ceramic Rohs Compliant: Yes |Microchip UXD20K/TR RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.6900 | Buy Now |
DISTI #
150-UXD20K/CT-ND
|
DigiKey | 26.5GHZ PROGRAMMABLE 1/2/4/8 PRE Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$267.6750 / $267.6800 | Buy Now |
DISTI #
UXD20K/TR
|
Avnet Americas | Prescaler 3.3V/-3.3V 1/2/4/8 26500MHz 24-Pin QFN - Tape and Reel (Alt: UXD20K/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$252.4710 / $269.6023 | Buy Now |
DISTI #
579-UXD20K/TR
|
Mouser Electronics | Prescaler 26.5GHz Programmable 1/2/4/8 Prescaler, Ceramic RoHS: Compliant | 0 |
|
$267.6700 | Order Now |
DISTI #
UXD20K/TR
|
Microchip Technology Inc | 26.5GHz Programmable 1/2/4/8 Prescaler, Ceramic, Projected EOL: 2044-08-15 COO: United States of America ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$214.1400 / $263.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$270.6900 / $790.2800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$261.1500 / $305.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$270.6900 / $790.2800 | Buy Now |
Part Details for UXD20K/TR
UXD20K/TR CAD Models
UXD20K/TR Part Data Attributes
|
UXD20K/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UXD20K/TR
Microchip Technology Inc
Prescaler, UXD Series, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Family | UXD | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TR | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom (Vsup) | -3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |