-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWT1V331MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3598
|
Newark | Aluminum Electrolytic Capacitor 330Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1V331MNL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 794 |
|
$0.2750 / $0.5500 | Buy Now |
DISTI #
55K2952
|
Newark | Aluminum Electrolytic Capacitor 330Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwt Series Rohs Compliant: Yes |Nichicon UWT1V331MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.1780 | Buy Now |
DISTI #
493-2206-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19786 In Stock |
|
$0.1532 / $0.7000 | Buy Now |
DISTI #
647-UWT1V331MNL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 RoHS: Compliant | 33 |
|
$0.1450 / $0.5500 | Buy Now |
DISTI #
E02:0323_01893167
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Date Code: 2446 | Europe - 1500 |
|
$0.1426 / $0.1949 | Buy Now |
DISTI #
V36:1790_07828212
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2451 | Americas - 500 |
|
$0.1450 / $0.1670 | Buy Now |
DISTI #
V72:2272_07828212
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2 |
|
$0.1687 | Buy Now |
DISTI #
70409739
|
RS | Aluminum Electrolytic Capacitor, 330uF 35 V, WT Series 1000h 10 (Dia.) x 10mm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3250 / $0.3820 | RFQ |
|
Future Electronics | WT Series 330 uF 35 V Ø10 x 10 mm 105°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 24500Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
30604275
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 94 Package Multiple: 1 | Americas - 4800 |
|
$0.2970 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1V331MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1V331MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 3 seconds or less to prevent damage to the capacitor.
Yes, the UWT1V331MNL1GS is designed to withstand vibrations and can be used in high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering.
The ESR of the UWT1V331MNL1GS is relatively low, which means it can handle high-frequency switching and has low power losses. This makes it suitable for high-frequency applications such as switching power supplies and DC-DC converters.
Yes, the UWT1V331MNL1GS is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
The recommended storage condition for the UWT1V331MNL1GS is in a dry, cool place with a temperature range of -20°C to 40°C (-4°F to 104°F) and humidity below 70%. Avoid storing the capacitor in direct sunlight or near heat sources.