-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, 5.5 MML CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWR1E220MCL1GB by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3719
|
Newark | Capacitor Alum Elect, 22Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uwr Series, Product Diameter:4Mm Rohs Compliant: Yes |Nichicon UWR1E220MCL1GB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
493-16362-1-ND
|
DigiKey | CAP ALUM 22UF 20% 25V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
319 In Stock |
|
$0.0814 / $0.3100 | Buy Now |
DISTI #
V72:2272_07834189
|
Arrow Electronics | Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 0.038A 2000h 85°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 87 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1918 Container: Cut Strips | Americas - 87 |
|
$0.0920 / $0.2855 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
635 Partner Stock |
|
$0.0653 / $0.0831 | Buy Now |
DISTI #
UWR1E220MCL1GB
|
TTI | Aluminum Electrolytic Capacitors - SMD 22UF 25V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
UWR1E220MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 25 V 20 2000 hours 85C Radial Can SMD (Alt: UWR1E220MCL1GB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWR1E220MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWR1E220MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, 5.5 MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0055 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 38 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
The recommended soldering temperature for the UWR1E220MCL1GB is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the UWR1E220MCL1GB is designed to withstand high-vibration environments and meets the vibration test requirements of IEC 60068-2-6.
Yes, the UWR1E220MCL1GB is designed to operate in humid environments and meets the humidity test requirements of IEC 60068-2-78.
The ESR of the UWR1E220MCL1GB is typically around 0.02 ohms at 100 kHz.
Yes, the UWR1E220MCL1GB is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances Directive.