-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVZ2G3R3MPD1TD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3327
|
Newark | Aluminum Electrolytic Capacitor, 3.3Uf, 400V, 20%, Radial, Capacitance:3.3Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVZ2G3R3MPD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 952 |
|
$0.5400 | Buy Now |
DISTI #
493-13554-1-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
936 In Stock |
|
$0.1273 / $0.6000 | Buy Now |
DISTI #
647-UVZ2G3R3MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 400 Volts 20% RoHS: Compliant | 18 |
|
$0.1340 / $0.5400 | Buy Now |
DISTI #
UVZ2G3R3MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 400 V 20 2000 hours 105C Radial Leaded (Alt: UVZ2G3R3MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 1342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ2G3R3MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2G3R3MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1528 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ2G3R3MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2G3R3MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NREHW3R3M400V10X12.5SP7.5LLYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD1TD vs NREHW3R3M400V10X12.5SP7.5LLYF |
EKXE401ELL3R3MJC5S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UVZ2G3R3MPD1TD vs EKXE401ELL3R3MJC5S |
EKMG401EC33R3MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVZ2G3R3MPD1TD vs EKMG401EC33R3MJC5S |
NRE-HW3R3M400V10X12.5TBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVZ2G3R3MPD1TD vs NRE-HW3R3M400V10X12.5TBYF |
NREHW3R3M400V10X12.5TBNYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD1TD vs NREHW3R3M400V10X12.5TBNYF |
NREHW3R3M400V10X12.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVZ2G3R3MPD1TD vs NREHW3R3M400V10X12.5F |
NREHW3R3M400V10X12.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD1TD vs NREHW3R3M400V10X12.5F3CF |
NREHW3R3M400V10X12.5TBSTYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD1TD vs NREHW3R3M400V10X12.5TBSTYF |
EKMG401EC53R3MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVZ2G3R3MPD1TD vs EKMG401EC53R3MJC5S |
RJ4-400V3R3MH3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD1TD vs RJ4-400V3R3MH3#-S1 |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UVZ2G3R3MPD1TD is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
Yes, the UVZ2G3R3MPD1TD is compatible with lead-free soldering and can withstand the higher temperatures required for lead-free soldering processes.
The ESR of the UVZ2G3R3MPD1TD is typically around 0.02Ω, but this value can vary depending on the frequency and operating conditions.
Yes, the UVZ2G3R3MPD1TD is rated for operation up to 125°C, making it suitable for high-temperature applications.