Part Details for UVZ2G3R3MPD by Nichicon Corporation
Results Overview of UVZ2G3R3MPD by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVZ2G3R3MPD Information
UVZ2G3R3MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UVZ2G3R3MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2655
|
Newark | Capacitor Alum Elec 3.3Uf, 400V, 20%, Radial, Capacitance:3.3Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UVZ2G3R3MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.1490 | Buy Now |
DISTI #
493-1446-ND
|
DigiKey | CAP ALUM 3.3UF 20% 400V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
23480 In Stock |
|
$0.1231 / $0.5100 | Buy Now |
DISTI #
647-UVZ2G3R3MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 3.3uF 105c RoHS: Compliant | 3483 |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
V79:2366_25958171
|
Arrow Electronics | Cap Aluminum Lytic 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 0.038A 2000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 3 |
|
$0.1229 / $0.5090 | Buy Now |
DISTI #
70187912
|
RS | Capacitor, Aluminum Electrolytic, Cap 3.3uF 20% Radial 10X12.5 LS 5mm Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3904 |
|
$0.0930 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
DISTI #
UVZ2G3R3MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 3.3uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
UVZ2G3R3MPD
|
TME | Capacitor: electrolytic, THT, 3.3uF, 400VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 5 | 185 |
|
$0.1600 / $0.2600 | Buy Now |
DISTI #
UVZ2G3R3MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 400 V 20 2000 hours 105C Radial Leaded (Alt: UVZ2G3R3MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UVZ2G3R3MPD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 3.3 uF, 400 V, ? 20%, 2000 hours @ 105?C, Radial Leaded (Alt: UVZ2G3R3MPD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UVZ2G3R3MPD
UVZ2G3R3MPD CAD Models
UVZ2G3R3MPD Part Data Attributes
|
UVZ2G3R3MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2G3R3MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1528 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2G3R3MPD
This table gives cross-reference parts and alternative options found for UVZ2G3R3MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2G3R3MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NREHW3R3M400V10X12.5SP7.5LLYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD vs NREHW3R3M400V10X12.5SP7.5LLYF |
EKXE401ELL3R3MJC5S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UVZ2G3R3MPD vs EKXE401ELL3R3MJC5S |
EKMG401EC33R3MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVZ2G3R3MPD vs EKMG401EC33R3MJC5S |
NRE-HW3R3M400V10X12.5TBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVZ2G3R3MPD vs NRE-HW3R3M400V10X12.5TBYF |
NREHW3R3M400V10X12.5TBNYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD vs NREHW3R3M400V10X12.5TBNYF |
NREHW3R3M400V10X12.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVZ2G3R3MPD vs NREHW3R3M400V10X12.5F |
NREHW3R3M400V10X12.5F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD vs NREHW3R3M400V10X12.5F3CF |
NREHW3R3M400V10X12.5TBSTYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD vs NREHW3R3M400V10X12.5TBSTYF |
EKMG401EC53R3MJC5S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVZ2G3R3MPD vs EKMG401EC53R3MJC5S |
RJ4-400V3R3MH3#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | UVZ2G3R3MPD vs RJ4-400V3R3MH3#-S1 |
UVZ2G3R3MPD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the UVZ2G3R3MPD is suitable for high-frequency applications up to 100 kHz, but the impedance and ESR may vary depending on the frequency.
-
The UVZ2G3R3MPD is rated for operation up to 125°C, but the capacitance and ESR may degrade at high temperatures. Derating may be necessary for extended operation above 85°C.
-
Yes, the UVZ2G3R3MPD meets the requirements for automotive applications, including AEC-Q200 qualification, but additional testing and validation may be required for specific applications.
-
Yes, the UVZ2G3R3MPD can be used in series or parallel configurations, but the total capacitance, ESR, and voltage ratings must be considered to ensure safe and reliable operation.