-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVY1V221MPD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2370
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UVY1V221MPD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
UVY1V221MPD-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1659 In Stock |
|
$0.1163 / $0.4900 | Buy Now |
DISTI #
647-UVY1V221MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x11.5 20% 3.5LS RoHS: Compliant | 0 |
|
$0.1200 / $0.4700 | Order Now |
DISTI #
70188034
|
RS | Capacitor Aluminum Electrolytic, 1000h 8 (Dia.) x 11.5mm, 220uf 35VDC, VY Series Min Qty: 3000 Package Multiple: 1 Container: Bulk | 1600 |
|
$0.0880 / $0.1040 | Buy Now |
DISTI #
30582397
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.25A 1000h 105°C Bulk RoHS: Compliant Min Qty: 147 Package Multiple: 1 | Americas - 2638 |
|
$0.1550 / $0.1700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 220UF, THROUGH HOLE MOUNT | 966 |
|
$0.1117 / $0.2094 | Buy Now |
DISTI #
UVY1V221MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1110 / $0.1190 | Buy Now |
DISTI #
UVY1V221MPD
|
TME | Capacitor: electrolytic, THT, 220uF, 35VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 1600 | 0 |
|
$0.1170 | RFQ |
DISTI #
UVY1V221MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 35 V 20 1000 hours 105C Radial Leaded (Alt: UVY1V221MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UVY1V221MPD
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 2638 |
|
$0.1550 / $0.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVY1V221MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1V221MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVY1V221MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1V221MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RD1V227M0811MQR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | UVY1V221MPD vs RD1V227M0811MQR |
NRSY221M35V8X11.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVY1V221MPD vs NRSY221M35V8X11.5F1F |
RD1V227M0811MFS | Samwha Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | UVY1V221MPD vs RD1V227M0811MFS |
NRWS221M35V8X11.5F3CYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVY1V221MPD vs NRWS221M35V8X11.5F3CYF |
35PX220MEFCFA8X11.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | UVY1V221MPD vs 35PX220MEFCFA8X11.5 |
TKC221M1VFBB | Kaimei Electronic Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVY1V221MPD vs TKC221M1VFBB |
NRWS221M35V8X11.5F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | UVY1V221MPD vs NRWS221M35V8X11.5F |
MALREKB05PB322F00K | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | UVY1V221MPD vs MALREKB05PB322F00K |
RJ5-35V221MG3-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | UVY1V221MPD vs RJ5-35V221MG3-T2 |
RD1V227M0811MTS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UVY1V221MPD vs RD1V227M0811MTS |
The recommended soldering temperature for the UVY1V221MPD is 260°C for 3 seconds or less, to prevent damage to the capacitor.
Yes, the UVY1V221MPD is suitable for high-frequency applications up to 100 kHz due to its low equivalent series resistance (ESR) and high resonance frequency.
The UVY1V221MPD is designed to operate in high-temperature environments up to 125°C, with a capacitance change of ±15% within the operating temperature range.
Yes, the UVY1V221MPD meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with ISO/TS 16949.
The UVY1V221MPD should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70% to prevent moisture absorption.