Part Details for UVT020A0X3-SRZ by Lineage Power
Results Overview of UVT020A0X3-SRZ by Lineage Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVT020A0X3-SRZ Information
UVT020A0X3-SRZ by Lineage Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UVT020A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for UVT020A0X3-SRZ
UVT020A0X3-SRZ CAD Models
UVT020A0X3-SRZ Part Data Attributes
|
UVT020A0X3-SRZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
UVT020A0X3-SRZ
Lineage Power
IC 1-OUTPUT 110 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-16, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 79.2% | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X16 | |
Length | 20.32 mm | |
Line Regulation-Max | 0.83% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.02 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | YES | |
Width | 11.43 mm |
Alternate Parts for UVT020A0X3-SRZ
This table gives cross-reference parts and alternative options found for UVT020A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVT020A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UVT020A0X3-SRDZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | UVT020A0X3-SRZ vs UVT020A0X3-SRDZ |
UVT020A0X3-SRZ | ABB Industrial Connection and Solution | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | UVT020A0X3-SRZ vs UVT020A0X3-SRZ |
UVT020A0X3-SRZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 110W, Hybrid, PACKAGE-16 | UVT020A0X3-SRZ vs UVT020A0X3-SRZ |