-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVR2A222MRD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0214
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 100V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR2A222MRD6 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2700 / $3.0400 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 2200UF, THROUGH HOLE MOUNT | 76 |
|
$2.3483 / $5.4192 | Buy Now |
DISTI #
UVR2A222MRD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 100 V 20 2000 hours 85C Radial Leaded (Alt: UVR2A222MRD6) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR2A222MRD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2A222MRD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 6.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR2A222MRD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2A222MRD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1222MAM2540LPN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 1222MAM2540LPN08F0 |
1222MAM2540LPN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 1222MAM2540LPN5810 |
2222MAM2540LPN2850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 2222MAM2540LPN2850 |
2222MAM2540LPN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 2222MAM2540LPN0810 |
8222MAM2540LPN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 8222MAM2540LPN48E0 |
8222MAM2540LPN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 8222MAM2540LPN38F0 |
1222MAM2540LPN48F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 1222MAM2540LPN48F0 |
1222MAM2540LPN58E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 1222MAM2540LPN58E0 |
1222MAM2540LPN9810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 1222MAM2540LPN9810 |
8222MAM2540LPN3810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | UVR2A222MRD6 vs 8222MAM2540LPN3810 |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UVR2A222MRD6 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, making it suitable for high-vibration applications.
The UVR2A222MRD6 is designed to operate in humid environments, with a humidity rating of 85°C, 85% RH, 1000 hours, making it suitable for use in humid environments.
The ESR of the UVR2A222MRD6 is 0.02Ω or less at 100kHz, making it suitable for high-frequency applications.
Yes, the UVR2A222MRD6 meets the requirements of the AEC-Q200 standard, making it suitable for use in automotive applications.