Part Details for UVR1J100MDD by Nichicon Corporation
Results Overview of UVR1J100MDD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVR1J100MDD Information
UVR1J100MDD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UVR1J100MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1120-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4421 In Stock |
|
Buy Now | |
|
Bristol Electronics | 109 |
|
RFQ | ||
DISTI #
UVR1J100MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 63 V 20 2000 hours 85C Radial Leaded (Alt: UVR1J100MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | CAP ALUM 10UF 20% 63V RADIAL | 18000 |
|
RFQ |
Part Details for UVR1J100MDD
UVR1J100MDD CAD Models
UVR1J100MDD Part Data Attributes
|
UVR1J100MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1J100MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1J100MDD
This table gives cross-reference parts and alternative options found for UVR1J100MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1J100MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LGM0511WF01A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 8100LGM0511WF01A |
EASG630EFC100ME11S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | UVR1J100MDD vs EASG630EFC100ME11S |
SK063M0010D2F-0511 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs SK063M0010D2F-0511 |
2100LGM0511WPN381J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 2100LGM0511WPN381J |
8100LGM0511WP00B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 8100LGM0511WP00B |
8100LGM0511WP01D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 8100LGM0511WP01D |
8100LGM0511WPN78FJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 8100LGM0511WPN78FJ |
RE3-63V100ME3# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs RE3-63V100ME3# |
1100LGM0511WPN181B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 1100LGM0511WPN181B |
2100LGM0511WPN485J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | UVR1J100MDD vs 2100LGM0511WPN485J |
UVR1J100MDD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the UVR1J100MDD is 250°C for 3 seconds or less, to prevent damage to the capacitor.
-
Yes, the UVR1J100MDD is designed to withstand high-vibration environments, making it suitable for use in automotive, industrial, and other applications where vibration is a concern.
-
The UVR1J100MDD is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, the capacitor's lifespan may be reduced at elevated temperatures.
-
Yes, the UVR1J100MDD is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The UVR1J100MDD should be stored in a cool, dry place, away from direct sunlight and moisture. The recommended storage temperature is between 5°C and 30°C.