Part Details for UVR1H3R3MDD1TA by Nichicon Corporation
Results Overview of UVR1H3R3MDD1TA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVR1H3R3MDD1TA Information
UVR1H3R3MDD1TA by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UVR1H3R3MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6099-1-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1675 In Stock |
|
$0.0637 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm RoHS: Compliant |
3881 Partner Stock |
|
$0.0551 / $0.0653 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3UF, THROUGH HOLE MOUNT | 10000 |
|
$0.0599 / $0.1844 | Buy Now |
DISTI #
UVR1H3R3MDD1TA
|
IBS Electronics | RADIAL CAN ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3MUF ±, 20% 0.197DIA 5.00MM Min Qty: 3000 Package Multiple: 1 | 3881 |
|
$0.0625 | Buy Now |
Part Details for UVR1H3R3MDD1TA
UVR1H3R3MDD1TA CAD Models
UVR1H3R3MDD1TA Part Data Attributes
|
UVR1H3R3MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H3R3MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Series | VR | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H3R3MDD1TA
This table gives cross-reference parts and alternative options found for UVR1H3R3MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H3R3MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFW1H3R3MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | UVR1H3R3MDD1TA vs UFW1H3R3MDD1CV |
83R3LFM0511WPN38FJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511WPN38FJ |
83R3LFM0511LLN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511LLN00 |
83R3LFM0511WPN48EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511WPN48EJ |
83R3LFM0511NPN38ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511NPN38ER |
83R3LFM0511WFN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511WFN10 |
13R3LFM0511LLN48EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 13R3LFM0511LLN48EJ |
83R3LFM0511NP01A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | UVR1H3R3MDD1TA vs 83R3LFM0511NP01A |
83R3LFM0511LLN481M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511LLN481M |
83R3LFM0511NPN385B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD1TA vs 83R3LFM0511NPN385B |