-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UVR1H3R3MDD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2127
|
Newark | Capacitor Alum Elec 3.3Uf, 50V, 20%, Radial, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVR1H3R3MDD RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70187499
|
RS | Capacitor, Aluminum Electrolytic, Cap 3.3uF 50V 20%, Radial 5X11 LS 5 mm Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 | RFQ |
DISTI #
UVR1H3R3MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 8100 In Stock |
|
$0.0510 | Buy Now |
DISTI #
UVR1H3R3MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 50 V 20 2000 hours 85C Radial Leaded (Alt: UVR1H3R3MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1H3R3MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H3R3MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1H3R3MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H3R3MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFW1H3R3MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | UVR1H3R3MDD vs UFW1H3R3MDD1CV |
83R3LFM0511WPN38FJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511WPN38FJ |
83R3LFM0511LLN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511LLN00 |
83R3LFM0511WPN48EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511WPN48EJ |
83R3LFM0511NPN38ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511NPN38ER |
83R3LFM0511WFN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511WFN10 |
13R3LFM0511LLN48EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 13R3LFM0511LLN48EJ |
83R3LFM0511NP01A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | UVR1H3R3MDD vs 83R3LFM0511NP01A |
83R3LFM0511LLN481M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511LLN481M |
83R3LFM0511NPN385B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | UVR1H3R3MDD vs 83R3LFM0511NPN385B |
Nichicon recommends derating the capacitor's voltage rating by 10-20% to ensure reliable operation and prevent premature failure.
The UVR1H3R3MDD capacitor is designed to handle high-frequency noise and ripple current due to its low equivalent series resistance (ESR) and high-frequency impedance characteristics.
The UVR1H3R3MDD capacitor has a rated operating temperature range of -40°C to 105°C, making it suitable for use in high-temperature environments. However, it's essential to follow the recommended derating guidelines to ensure reliable operation.
The UVR1H3R3MDD capacitor has a long lifespan, with an expected service life of 1,000 to 2,000 hours at 105°C, depending on the operating conditions and environmental factors.
Yes, the UVR1H3R3MDD capacitor is suitable for use in DC-DC converter applications due to its low ESR, high-frequency impedance characteristics, and ability to handle high ripple currents.