-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUD1V331MNS1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7077
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUD1V331MNS1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 / $0.5030 | Buy Now |
DISTI #
UUD1V331MNS1GS-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5079 | Buy Now |
DISTI #
647-UUD1V331MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 35V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5080 / $1.4100 | Order Now |
|
Future Electronics | UD Series 330 uF 35 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 3000Reel |
|
$0.3650 / $0.3850 | Buy Now |
|
Future Electronics | UD Series 330 uF 35 V 105�C �10 x 10 mm SMT Chip Aluminum Electrolytic Cap Min Qty: 500 Package Multiple: 500 |
3000 null |
|
$0.5350 / $0.5500 | Buy Now |
DISTI #
UUD1V331MNS1GS
|
IBS Electronics | UUD1V331MNS1GS by NICHICON is a UD Series SMT aluminum electrolytic capacitor with 330µ, F capacitance, 35V rating, 105°, C max temperature, and 10x10mm size, ideal for compact electronic applications. Min Qty: 500 Package Multiple: 1 | 3000 |
|
$0.6955 / $0.7150 | Buy Now |
|
Cytech Systems Limited | 1000 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$0.8462 / $0.9167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy