-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UUD1V101MNL1GS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3433
|
Newark | Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1V101MNL1GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3360 |
|
$0.1250 | Buy Now |
DISTI #
55K1059
|
Newark | Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1V101MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1720 | Buy Now |
DISTI #
493-2290-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18877 In Stock |
|
$0.1420 / $0.6600 | Buy Now |
DISTI #
647-UUD1V101MNL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 RoHS: Compliant | 7488 |
|
$0.1500 / $0.5900 | Buy Now |
DISTI #
E02:0323_01864290
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Date Code: 2412 | Europe - 64500 |
|
$0.1475 / $0.1751 | Buy Now |
DISTI #
70409821
|
RS | Aluminum Electrolytic Capacitor, 100uF 35 V, UD Series 5000h 8 (Dia.) x 10mm Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | UD Series 100 uF 35 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 43 Weeks Container: Reel | 24500Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$0.2630 / $0.3090 | Buy Now |
DISTI #
82390883
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 64500 |
|
$0.1480 / $0.1756 | Buy Now |
DISTI #
30585657
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 17206 |
|
$0.2490 / $0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1V101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1V101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the UUD1V101MNL1GS is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm amplitude, and can be used in high-vibration applications.
Yes, the UUD1V101MNL1GS is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the UUD1V101MNL1GS is 0.15 ohms or less at 100kHz, which is relatively low and suitable for high-frequency applications.
Yes, the UUD1V101MNL1GS is rated for operation up to 125°C, making it suitable for high-temperature applications.