Part Details for UTT1C100MDD by Nichicon Corporation
Results Overview of UTT1C100MDD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTT1C100MDD Information
UTT1C100MDD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UTT1C100MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTT1C100MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 16 V 20 5000 hours 105C Radial Leaded (Alt: UTT1C100MDD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UTT1C100MDD
UTT1C100MDD CAD Models
UTT1C100MDD Part Data Attributes
|
UTT1C100MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTT1C100MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0048 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UTT1C100MDD
This table gives cross-reference parts and alternative options found for UTT1C100MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTT1C100MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8100LCM0407LLN411R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD vs 8100LCM0407LLN411R |
8100LCM0407SSN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD vs 8100LCM0407SSN511C |
2100LCM0407SSN911A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD vs 2100LCM0407SSN911A |
1100LCM0407SSN711D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD vs 1100LCM0407SSN711D |
USV1C100MFH | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MML RADIAL LEADED | UTT1C100MDD vs USV1C100MFH |
8100LCM0407NPN911C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD vs 8100LCM0407NPN911C |
1100LCM0407SSN111B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD vs 1100LCM0407SSN111B |
1100LCM0407NPN111R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | UTT1C100MDD vs 1100LCM0407NPN111R |
8100LCM0407SS01E | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | UTT1C100MDD vs 8100LCM0407SS01E |
2100LCM0407SSN411D | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | UTT1C100MDD vs 2100LCM0407SSN411D |
UTT1C100MDD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 3 seconds or less, and 240°C (464°F) for 5 seconds or less. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the UTT1C100MDD is designed to withstand vibrations up to 10Hz to 200Hz, 1.5mm double amplitude. However, it's recommended to consult with Nichicon Corporation or a qualified engineer to ensure the capacitor meets the specific vibration requirements of your application.
-
The UTT1C100MDD is designed to handle surge currents up to 100A (100μs). However, it's essential to consider the capacitor's impedance, ESR, and thermal characteristics when designing for surge current applications.
-
Yes, the UTT1C100MDD capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
It's recommended to store UTT1C100MDD capacitors in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and humidity below 70%. Avoid storing capacitors in direct sunlight or near heat sources.