Part Details for UTS1JC18MPN by SOURIAU-SUNBANK
Results Overview of UTS1JC18MPN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS1JC18MPN Information
UTS1JC18MPN by SOURIAU-SUNBANK is an Other Fiber Optic Connector.
Other Fiber Optic Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS1JC18MPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0984
|
Newark | Fiber Optic, Receptacle, Single/Multi Mode, Fibre Optic Connector Type:Mtp, Mpo, Fibre Type: , Fibre Diameter:-, Connector Body Material:Thermoplastic Body, Product Range:Souriau Trim Trio Uts Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC18MPN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2900 / $44.7400 | Buy Now |
DISTI #
SOU1903-ND
|
DigiKey | CONN FBR OPTIC RCPT HSG FOR MPO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$34.1000 / $49.9900 | Buy Now |
DISTI #
649-UTS1JC18MPN
|
Mouser Electronics | Fiber Optic Connectors Inline rec optical MPO conn w/backshell RoHS: Compliant | 0 |
|
$36.1200 | Order Now |
DISTI #
70401005
|
RS | In line receptacle for optical MPO connector with backshell Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$39.2600 / $50.9900 | Buy Now |
DISTI #
SOIUTS1JC18MPN
|
Heilind Electronics | Americas - 52 in Stock |
|
Buy Now | ||
DISTI #
SOIUTS1JC18MPN
|
Interstate Connecting Components | 17 |
|
Buy Now |
Part Details for UTS1JC18MPN
UTS1JC18MPN CAD Models
UTS1JC18MPN Part Data Attributes
|
UTS1JC18MPN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS1JC18MPN
SOURIAU-SUNBANK
Fiber Optic Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Sunbank / Souriau | |
Connector Type | FIBER OPTIC CONNECTOR |