Part Details for UTS1JC1419S by SOURIAU-SUNBANK
Results Overview of UTS1JC1419S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS1JC1419S Information
UTS1JC1419S by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS1JC1419S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P8204
|
Newark | Circular Connector Receptacle Size 14, 19 Position, Cable, Connector Type:Circular Industrial, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:19Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC1419S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $23.6000 | Buy Now |
DISTI #
SOU2090-ND
|
DigiKey | CONN RCP HSG FMALE 19POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9868 / $23.2400 | Buy Now |
DISTI #
649-UTS1JC1419S
|
Mouser Electronics | Standard Circular Connector 19P Skt Recept Sz 14 Cable Mnt Backshell RoHS: Compliant | 58 |
|
$14.9800 / $23.7100 | Buy Now |
DISTI #
72337690
|
RS | Plastic in line recept, cable gland backshell,19 female contacts, IP68/69K Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$18.9900 / $24.6600 | Buy Now |
DISTI #
SOGUTS1JC1419S
|
Interstate Connecting Components | L8244 | 0 |
|
Buy Now | |
DISTI #
SOIUTS1JC1419S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS1JC1419S
UTS1JC1419S CAD Models
UTS1JC1419S Part Data Attributes
|
UTS1JC1419S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS1JC1419S
SOURIAU-SUNBANK
CONN RCP HSG FMALE 19POS INLINE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | UTS1JC1419P | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |
Alternate Parts for UTS1JC1419S
This table gives cross-reference parts and alternative options found for UTS1JC1419S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTS1JC1419S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTS1JC1419S | Eaton Corporation | Check for Price | Circular Connector, 19 Contact(s), Female, Crimp Terminal, Receptacle, | UTS1JC1419S vs UTS1JC1419S |
UTS1JC1419S Frequently Asked Questions (FAQ)
-
The recommended torque value for the UTS1JC1419S connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the UTS1JC1419S connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the UTS1JC1419S connector is designed to operate in harsh environments, with an operating temperature range of -55°C to 150°C and a humidity rating of IP67.
-
The UTS1JC1419S connector has a mating cycle life of 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the UTS1JC1419S connector is part of the UTS series, which is designed to be compatible with other UTS series connectors, allowing for flexibility in design and assembly.