Part Details for UTS1GJC104P by SOURIAU-SUNBANK
Results Overview of UTS1GJC104P by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS1GJC104P Information
UTS1GJC104P by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS1GJC104P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTS1GJC104P-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS INLINE Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5676 | Buy Now |
DISTI #
649-UTS1GJC104P
|
Mouser Electronics | Standard Circular Connector UTS,IN-lINERCPT | 0 |
|
$23.0600 / $31.6000 | Order Now |
DISTI #
72337681
|
RS | Plastic in line recept, cable gland & grommet backshell,4 male contacts, IP68/69K Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1900 / $28.0800 | RFQ |
DISTI #
SOIUTS1GJC104P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS1GJC104P
UTS1GJC104P CAD Models
UTS1GJC104P Part Data Attributes
|
UTS1GJC104P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS1GJC104P
SOURIAU-SUNBANK
Circular Connector, 4 Contact(s), Polyethylene, Male, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Souriau | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Material | POLYETHYLENE | |
Shell Size | 10 | |
Total Number of Contacts | 4 |
Alternate Parts for UTS1GJC104P
This table gives cross-reference parts and alternative options found for UTS1GJC104P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTS1GJC104P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTS1GN104P | Eaton Corporation | Check for Price | Circular Connector, 4 Contact(s), Male, Receptacle, ROHS COMPLIANT | UTS1GJC104P vs UTS1GN104P |
206153-2 | TE Connectivity | $7.1106 | CPC RECPT ASSEMBLY SIZE 11-4 | UTS1GJC104P vs 206153-2 |