Part Details for UTPKSP10OR by Panduit Corp
Results Overview of UTPKSP10OR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTPKSP10OR Information
UTPKSP10OR by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTPKSP10OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3367
|
Newark | Keyed Copper Patch Cord, Cat 6, Orange U |Panduit UTPKSP10OR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7000 / $26.0200 | Buy Now |
DISTI #
UTPKSP10OR-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7140 | Buy Now |
DISTI #
UTPKSP10OR
|
Avnet Americas | - Bulk (Alt: UTPKSP10OR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6288 | Buy Now |
DISTI #
644-UTPKSP10OR
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Orange U RoHS: Compliant | 0 |
|
$21.3800 / $29.4100 | Order Now |
DISTI #
PANUTPKSP10OR
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, ORANGE U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.05m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$19.3600 / $22.5800 | Buy Now |
DISTI #
000000000003341416
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Orange U Min Qty: 1 | 0 |
|
$21.3600 / $27.9100 | Buy Now |
Part Details for UTPKSP10OR
UTPKSP10OR CAD Models
UTPKSP10OR Part Data Attributes
|
UTPKSP10OR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPKSP10OR
Panduit Corp
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |